0073
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0073-E

DigiKey Part Number
1722-1093-ND
Manufacturer
Manufacturer Product Number
0073-E
Description
KNOB SMOOTH 3/8"-16 PHENOLIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Smooth Knob 3/8"-16 Shaft with No Indicator Phenolic Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Lever
Type
Smooth
Shaft Size
3/8"-16
Diameter
1.140" (28.96mm)
Height
1.470" (37.34mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€2.70000€2.70
5€2.30000€11.50
10€2.15700€21.57
25€1.99200€49.80
50€1.88240€94.12
100€1.78410€178.41
250€1.66996€417.49
500€1.59404€797.02
1 000€1.52602€1,526.02
Manufacturers Standard Package
Unit Price without VAT:€2.70000
Unit Price with VAT:€3.38850