
4902-A | |
|---|---|
DigiKey Part Number | 1722-4902-A-ND |
Manufacturer | |
Manufacturer Product Number | 4902-A |
Description | 18.5MM M4X0.7-6H THERMOSET BALL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Height | 0.669" (17.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €3.06220 | €306.22 |
| Unit Price without VAT: | €3.06220 |
|---|---|
| Unit Price with VAT: | €3.84306 |

