


0065GC | |
|---|---|
DigiKey Part Number | 1722-0065GC-ND |
Manufacturer | |
Manufacturer Product Number | 0065GC |
Description | 50MM M12X1.75-6H THERMOSET LEVER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Diameter | 1.969" (50.00mm) | |
Height | 1.575" (40.00mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.32000 | €5.32 |
| 5 | €4.56200 | €22.81 |
| 10 | €4.29400 | €42.94 |
| 25 | €3.98200 | €99.55 |
| 50 | €3.77560 | €188.78 |
| 100 | €3.59070 | €359.07 |
| Unit Price without VAT: | €5.32000 |
|---|---|
| Unit Price with VAT: | €6.67660 |

