
0065DU | |
|---|---|
DigiKey Part Number | 0065DU-ND |
Manufacturer | |
Manufacturer Product Number | 0065DU |
Description | KNOB SMOOTH 3/8"-16 PHENOLIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 3/8"-16 Shaft with No Indicator Phenolic Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Lever | |
Type | Smooth | |
Shaft Size | 3/8"-16 | |
Diameter | 1.990" (50.55mm) | |
Height | 1.580" (40.13mm) | |
Indicator | No Indicator | |
Material | Phenolic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.76000 | €3.76 |
| 5 | €3.21000 | €16.05 |
| 10 | €3.01500 | €30.15 |
| 25 | €2.78880 | €69.72 |
| 50 | €2.63860 | €131.93 |
| 100 | €2.50450 | €250.45 |
| 250 | €2.34860 | €587.15 |
| 500 | €2.24484 | €1,122.42 |
| 1 000 | €2.15183 | €2,151.83 |
| Unit Price without VAT: | €3.76000 |
|---|---|
| Unit Price with VAT: | €4.71880 |

