Smooth Knob 1/2"-20 Shaft with No Indicator Phenolic Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0055BD

DigiKey Part Number
0055BD-ND
Manufacturer
Manufacturer Product Number
0055BD
Description
KNOB SMOOTH 1/2"-20 PHENOLIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Smooth Knob 1/2"-20 Shaft with No Indicator Phenolic Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Davies Molding, LLC
Series
-
Packaging
Bulk
Part Status
Active
Style
Ball
Type
Smooth
Shaft Size
1/2"-20
Diameter
1.960" (49.78mm)
Height
1.840" (46.74mm)
Indicator
No Indicator
Material
Phenolic
Color
Black
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€8.18000€8.18
5€7.04800€35.24
10€6.64600€66.46
25€6.18040€154.51
50€5.87120€293.56
100€5.59410€559.41
250€5.27188€1,317.97
500€5.05724€2,528.62
1 000€4.86475€4,864.75
Manufacturers Standard Package
Unit Price without VAT:€8.18000
Unit Price with VAT:€10.26590