
| P32-1-FST/MHIA | |
|---|---|
| DigiKey Part Number | P32-1-FST/MHIA-ND | 
| Manufacturer | Polytron | 
| Manufacturer Product Number | P32-1-FST/MHIA | 
| Description | AC/DC CONVERTER 15V -15V | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Enclosed AC DC Converters 2 Output 15V -15V 105 ~ 125 VAC Input | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Enclosed | |
| Number of Outputs | 2 | |
| Voltage - Input | 105 ~ 125 VAC | |
| Voltage - Output 1 | 15V | |
| Voltage - Output 2 | -15V | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Voltage - Output 5 | - | |
| Voltage - Output 6 | - | |
| Current - Output 1 | 50 mA | |
| Current - Output 2 | 50 mA | |
| Power (Watts) | - | |
| Applications | Medical | |
| Voltage - Isolation | 4 kV | |
| Efficiency | - | |
| Operating Temperature | -25°C ~ 71°C | |
| Features | - | |
| Mounting Type | Chassis Mount | |
| Size / Dimension | 4.10" L x 2.50" W x 0.88" H (104.1mm x 63.5mm x 22.2mm) | |
| Approval Agency | CE, cURus | |
| Minimum Load Required | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 | €193.48400 | €967.42 | 
| Unit Price without VAT: | €193.48400 | 
|---|---|
| Unit Price with VAT: | €242.82242 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland