Telecom IC Driver 256-L2BGA (27x27)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYP15G0401TB-BGI

DigiKey Part Number
2156-CYP15G0401TB-BGI-CY-ND
Manufacturer
Manufacturer Product Number
CYP15G0401TB-BGI
Description
QUAD HOTLINK II RECEIVER
Customer Reference
Detailed Description
Telecom IC Driver 256-L2BGA (27x27)
Datasheet
 Datasheet
EDA/CAD Models
CYP15G0401TB-BGI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cypress Semiconductor Corp
Series
Packaging
Tray
Part Status
Obsolete
Function
Driver
Interface
LVTTL
Number of Circuits
4
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
590mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
256-BGA Exposed Pad
Supplier Device Package
256-L2BGA (27x27)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate €78.31 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:300
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7€35.29286€247.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€35.29286
Unit Price with VAT:€44.29254