

CY7C0852V-167BBC | |
---|---|
DigiKey Part Number | 2156-CY7C0852V-167BBC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C0852V-167BBC |
Description | IC SRAM 4.5MBIT PAR 172FBGA |
Customer Reference | |
Detailed Description | SRAM - Dual Port, Synchronous Memory IC 4.5Mbit Parallel 167 MHz 172-FBGA (15x15) |
EDA/CAD Models | CY7C0852V-167BBC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Dual Port, Synchronous | |
Memory Size | ||
Memory Organization | 128K x 36 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 172-FBGA (15x15) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4 | €64.17250 | €256.69 |
Unit Price without VAT: | €64.17250 |
---|---|
Unit Price with VAT: | €80.53649 |