
CI0611S0000 | |
|---|---|
DigiKey Part Number | 2987-CI0611S0000-ND |
Manufacturer | |
Manufacturer Product Number | CI0611S0000 |
Description | 2.00MM 11-POSITION TERMINAL HOUS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.04320 | €1.08 |
| 50 | €0.04120 | €2.06 |
| 100 | €0.03910 | €3.91 |
| 250 | €0.03664 | €9.16 |
| 500 | €0.03492 | €17.46 |
| 1 000 | €0.03324 | €33.24 |
| 3 000 | €0.03075 | €92.25 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

