
| 701QN00101248D2060A | |
|---|---|
| DigiKey Part Number | 267-1058-ND | 
| Manufacturer | |
| Manufacturer Product Number | 701QN00101248D2060A | 
| Description | COUNTER LCD 6 CHAR 20-60V PNL MT | 
| Customer Reference | |
| Detailed Description | Time Counter (Hour Meter) 20 ~ 60VAC, 12 ~ 48VDC Panel Mount | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Curtis Instruments Inc. | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Type | Time Counter (Hour Meter) | |
| Operating Mode | Up | |
| Count Rate | - | |
| Time Format | 99999.9hrs | |
| Number of Characters Per Row | 6 | |
| Display Type | LCD - Black Characters | |
| Display Characters - Height | 0.196" (5.00mm) | |
| Input Type | Voltage | |
| Output Type | - | |
| Voltage - Supply | 20 ~ 60VAC, 12 ~ 48VDC | |
| Reset | Non-Resettable | |
| Panel Cutout Dimensions | Circular - 52.00mm Dia | |
| Mounting Type | Panel Mount | |
| Termination Style | Quick Connect - 0.250" (6.3mm) | |
| Ingress Protection | IP66 - Dust Tight, Water Resistant | |
| Operating Temperature | -40°C ~ 85°C | |
| Weight | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland