
562003010 | |
|---|---|
DigiKey Part Number | 364-562003010-ND |
Manufacturer | |
Manufacturer Product Number | 562003010 |
Description | CONN BARRIER STRIP 1CIRCUIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit Barrier Block Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 1 | |
Number of Wire Entries | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Current Rating (Amps) | - | |
Voltage Rating | 600V | |
Wire Gauge | 8-22 AWG | |
Top Termination | - | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 150°C | |
Material - Insulation | Phenol Formaldehyde (Phenolic) | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | €1.42400 | €35.60 |
| Unit Price without VAT: | €1.42400 |
|---|---|
| Unit Price with VAT: | €1.78712 |

