
325141190 | |
|---|---|
DigiKey Part Number | 364-325141190-ND |
Manufacturer | |
Manufacturer Product Number | 325141190 |
Description | CONN BARRIER STRP 19CIRC 0.325" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 19 Circuit 0.325" (8.26mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 14-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Mounting Type Through Hole, Right Angle |
Number of Circuits 19 | Operating Temperature 105°C |
Number of Wire Entries 19 | Material - Insulation Polypropylene (PP) |
Pitch 0.325" (8.26mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | €9.41060 | €1,882.12 |
| Unit Price without VAT: | €9.41060 |
|---|---|
| Unit Price with VAT: | €11.81030 |

