8 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Circuit 0.325" (8.26mm) Barrier Block Connector, Screws
325110-08-0
325110-08-0

325110080

DigiKey Part Number
364-325110080-ND
Manufacturer
Manufacturer Product Number
325110080
Description
CONN BARRIER STRIP 8CIRC 0.325"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
8 Circuit 0.325" (8.26mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
300V
Manufacturer
Curtis Industries
Wire Gauge
14-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
PC Pin
Part Status
Active
Barrier Type
2 Wall (Dual)
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
8
Mounting Type
Through Hole
Number of Wire Entries
8
Operating Temperature
105°C
Pitch
0.325" (8.26mm)
Material - Insulation
Polypropylene (PP)
Number of Rows
1
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
200€3.54815€709.63
Unit Price without VAT:€3.54815
Unit Price with VAT:€4.45293