Similar

V78E03-1000-SMT-TR | |
|---|---|
DigiKey Part Number | 179-V78E03-1000-SMT-TR-ND - Tape & Reel (TR) 179-V78E03-1000-SMT-TRCT-ND - Cut Tape (CT) 179-V78E03-1000-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V78E03-1000-SMT-TR |
Description | DC DC CONVERTER 3.3V 3.3W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 1A 6.5V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | V78E03-1000-SMT-TR Models |
Category | Current - Output (Max) 1A |
Mfr | Power (Watts) 3.3 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Non-Isolated PoL Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 6.5V | Package / Case 10-SMD Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) |
Voltage - Output 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P78A03-1000 | Bel Power Solutions | 0 | 179-P78A03-1000-ND | €5.79331 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.22000 | €4.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | €3.68770 | €1,106.31 |
| Unit Price without VAT: | €4.22000 |
|---|---|
| Unit Price with VAT: | €5.29610 |


