

V7809W-500 | |
---|---|
cms-digikey-product-number | 179-V7809W-500-ND |
cms-manufacturer | |
cms-manufacturer-product-number | V7809W-500 |
cms-description | DC DC CONVERTER 9V 4.5W |
cms-customer-reference | |
cms-detailed-description | Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 14V - 72V Input |
Datasheet | Datasheet |
cms-eda-cad-models | V7809W-500 Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 14V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 4.5 W | |
Applications | ITE (Commercial) | |
Features | OTP, SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Base Product Number |