


SJ-3524-SMT-TR-PI | |
|---|---|
DigiKey Part Number | CP-3524SJPITR-ND - Tape & Reel (TR) CP-3524SJPICT-ND - Cut Tape (CT) CP-3524SJPIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3524-SMT-TR-PI |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3524-SMT-TR-PI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Pink | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 10 | €0.95400 | €9.54 |
| 25 | €0.89360 | €22.34 |
| 50 | €0.85060 | €42.53 |
| 100 | €0.81000 | €81.00 |
| 250 | €0.75924 | €189.81 |
| 500 | €0.72296 | €361.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.68845 | €688.45 |
| 2 000 | €0.65560 | €1,311.20 |
| 3 000 | €0.63712 | €1,911.36 |
| 5 000 | €0.61457 | €3,072.85 |
| 7 000 | €0.60017 | €4,201.19 |
| 10 000 | €0.58527 | €5,852.70 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.40560 |






