

PSK-30D-3 | |
---|---|
DigiKey Part Number | 179-PSK-30D-3-ND |
Manufacturer | |
Manufacturer Product Number | PSK-30D-3 |
Description | AC/DC CONVERTER 3.3V 20W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 3.3V 6A 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-30D-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 100 ~ 430 VDC | |
Voltage - Output 1 | 3.3V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 20 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.74" L x 1.54" W x 0.94" H (69.5mm x 39.0mm x 24.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60335-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±2% | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.65000 | $13.65 |
5 | $13.00200 | $65.01 |
Unit Price without VAT: | $13.65000 |
---|---|
Unit Price with VAT: | $17.13075 |