
PRMCE1-S24-S12-S | |
|---|---|
DigiKey Part Number | 179-PRMCE1-S24-S12-S-ND |
Manufacturer | |
Manufacturer Product Number | PRMCE1-S24-S12-S |
Description | DC-DC ISOLATED 3K, 1 W, 22.8~25. |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 22.8V - 25.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PRMCE1-S24-S12-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 22.8V | |
Voltage - Input (Max) | 25.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 996 mW | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 73% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.24" W x 0.40" H (19.7mm x 6.0mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.08000 | €3.08 |
| 5 | €2.97000 | €14.85 |
| 10 | €2.92200 | €29.22 |
| 25 | €2.85960 | €71.49 |
| 50 | €2.81320 | €140.66 |
| 100 | €2.76740 | €276.74 |
| Unit Price without VAT: | €3.08000 |
|---|---|
| Unit Price with VAT: | €3.86540 |

