



PJ-075CH-SMT-TR | |
|---|---|
DigiKey Part Number | CP-075CHPJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJ-075CH-SMT-TR |
Description | CONN PWR JACK 1X3.4MM SOLDER |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.00mm ID (0.039"), 3.40mm OD (0.134") Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-075CH-SMT-TR Models |
Category | Shielding Unshielded |
Manufacturer Same Sky (Formerly CUI Devices) | Features Board Guide |
Packaging Tape & Reel (TR) | Voltage - Rated 24VDC |
Part Status Obsolete | Current Rating (Amps) 3.5 A |
Connector Type Jack | Mating Length/Depth 0.252" (6.40mm) |
Gender Male | Material Flammability Rating UL94 V-0 |
Industry Recognized Mating Diameter 1.00mm ID (0.039"), 3.40mm OD (0.134") | Operating Temperature -25°C ~ 85°C |
Actual Diameter 0.039" (1.00mm ID), 0.146" (3.70mm OD) | Contact Material - Plating Silver |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Housing Material Polyamide (PA6T), Nylon 6T |
Internal Switch(s) Single Switch, Normally Closed | Contact Material Brass, Copper Alloy |
Mounting Type Surface Mount, Right Angle | Body Color Black |
Termination Solder | Base Product Number |

