
PJ-042-SMT-TR | |
|---|---|
DigiKey Part Number | CP-042PJTR-ND - Tape & Reel (TR) CP-042PJCT-ND - Cut Tape (CT) CP-042PJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-042-SMT-TR |
Description | CONN PWR JACK 0.7X2.35MM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-042-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 | |
Actual Diameter | 0.026" (0.65mm ID), 0.102" (2.60mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide, Solder Retention | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.276" (7.00mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.95600 | €9.56 |
| 25 | €0.89640 | €22.41 |
| 50 | €0.85360 | €42.68 |
| 100 | €0.81270 | €81.27 |
| 250 | €0.76176 | €190.44 |
| 500 | €0.72538 | €362.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | €0.67127 | €1,006.91 |
| 3 000 | €0.63925 | €1,917.75 |
| 4 500 | €0.62123 | €2,795.53 |
| 7 500 | €0.59926 | €4,494.45 |
| 10 500 | €0.58521 | €6,144.70 |
| 15 000 | €0.57069 | €8,560.35 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.41815 |

