



PJ-018H-SMT-TR | |
|---|---|
DigiKey Part Number | CP-018HPJTR-ND - Tape & Reel (TR) CP-018HPJCT-ND - Cut Tape (CT) CP-018HPJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJ-018H-SMT-TR |
Description | CONN PWR JACK 1.7X4MM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | PJ-018H-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 1.70mm ID (0.067"), 4.00mm OD (0.157") EIAJ-2 | |
Actual Diameter | 0.065" (1.65mm ID), 0.173" (4.40mm OD) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch, Normally Closed | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.228" (5.80mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 85°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Contact Material | Brass, Hyper Phosphor Bronze | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.96000 | €0.96 |
| 10 | €0.81800 | €8.18 |
| 25 | €0.76680 | €19.17 |
| 50 | €0.73020 | €36.51 |
| 100 | €0.69540 | €69.54 |
| 250 | €0.65180 | €162.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.61273 | €367.64 |
| 1 200 | €0.58348 | €700.18 |
| 1 800 | €0.56702 | €1,020.64 |
| 3 000 | €0.54695 | €1,640.85 |
| 4 200 | €0.53413 | €2,243.35 |
| 6 000 | €0.52086 | €3,125.16 |
| Unit Price without VAT: | €0.96000 |
|---|---|
| Unit Price with VAT: | €1.20480 |




