PDS1-MSeries(6-leads)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS1-S12-D15-M-TR

DigiKey Part Number
179-PDS1-S12-D15-M-TR-ND - Tape & Reel (TR)
179-PDS1-S12-D15-M-TRCT-ND - Cut Tape (CT)
179-PDS1-S12-D15-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDS1-S12-D15-M-TR
Description
DC DC CONVERTER +/-15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 33mA, 33mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
PDS1-S12-D15-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
33mA, 33mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
81%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€3.71156€3,711.56
Cut Tape (CT)
QuantityUnit PriceExt Price
1€4.66000€4.66
5€4.48600€22.43
10€4.41400€44.14
Digi-Reel®
QuantityUnit PriceExt Price
1€4.64000€4.64
* All Digi-Reel orders will add a €5.50 reeling fee.
Unit Price without VAT:€4.64000
Unit Price with VAT:€5.82320