
PDQ2-D5-D12-S | |
|---|---|
DigiKey Part Number | 179-PDQ2-D5-D12-S-ND |
Manufacturer | |
Manufacturer Product Number | PDQ2-D5-D12-S |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ2-D5-D12-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Control Features | Enable, Active Low | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €13.40000 | €13.40 |
| 5 | €12.90400 | €64.52 |
| 14 | €12.59357 | €176.31 |
| 28 | €12.38929 | €346.90 |
| 56 | €12.18786 | €682.52 |
| 112 | €11.98964 | €1,342.84 |
| 252 | €11.76135 | €2,963.86 |
| 504 | €11.56956 | €5,831.06 |
| Unit Price without VAT: | €13.40000 |
|---|---|
| Unit Price with VAT: | €16.81700 |

