PDP1-S5-S5-M-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


CUI Inc.
In Stock: 0
Unit Price: €5.10000
Datasheet

Similar


CUI Inc.
In Stock: 0
Unit Price: €7.53000
Datasheet
PDP1-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PDP1-M
PDP1-S5-S5-M-TR
PDP1-S5-S5-M-TR

PDP1-S5-S5-M-TR

DigiKey Part Number
179-PDP1-S5-S5-M-TR-ND - Tape & Reel (TR)
179-PDP1-S5-S5-M-TRCT-ND - Cut Tape (CT)
179-PDP1-S5-S5-M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDP1-S5-S5-M-TR
Description
DC DC CONVERTER 5V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PDP1-S5-S5-M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
200mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.63000€2.63
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.27824€1,139.12
Manufacturers Standard Package
Unit Price without VAT:€2.63000
Unit Price with VAT:€3.30065