
PCN1-S12-D5-S | |
|---|---|
DigiKey Part Number | 179-PCN1-S12-D5-S-ND |
Manufacturer | |
Manufacturer Product Number | PCN1-S12-D5-S |
Description | DC DC CONVERTER +/-5V 1W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 100mA, 100mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S12-D5-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm) | |
Approval Agency | EN | |
Standard Number | 55032 Class A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.81000 | €4.81 |
| 5 | €4.62800 | €23.14 |
| 16 | €4.50313 | €72.05 |
| 32 | €4.42969 | €141.75 |
| 64 | €4.35797 | €278.91 |
| 112 | €4.30063 | €481.67 |
| 256 | €4.21738 | €1,079.65 |
| 512 | €4.14869 | €2,124.13 |
| Unit Price without VAT: | €4.81000 |
|---|---|
| Unit Price with VAT: | €6.03655 |

