PBO-3-S5-B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bel Power Solutions
In Stock: 49
Unit Price: €14.20000
Datasheet
PBO-3-S12-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PBO-3-S12-B

PBO-3-S5-B

DigiKey Part Number
179-PBO-3-S5-B-ND
Manufacturer
Manufacturer Product Number
PBO-3-S5-B
Description
AC/DC CONVERTER 5V 2.5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 500mA 85 ~ 305 VAC, 70 ~ 430 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PBO-3-S5-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 70 ~ 430 VDC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
2.5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
68%
Mounting Type
Through Hole
Package / Case
12-SIP Module, 6 Leads
Size / Dimension
1.38" L x 0.71" W x 0.43" H (35.0mm x 18.0mm x 11.0mm)
Approval Agency
CB Scheme, EN, IEC, UL
Standard Number
55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3
Line Regulation
±1.5%
Load Regulation
±2.5%
Weight
0.013 lb (5.9 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes