


CP081030-M | |
|---|---|
DigiKey Part Number | 102-4063-ND |
Manufacturer | |
Manufacturer Product Number | CP081030-M |
Description | PELTIER, 10 X 10 X 3 MM, 0.8 A, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 3.7W @ 27°C 0.8 A 80°C |
Datasheet | Datasheet |
EDA/CAD Models | CP081030-M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Square - 10.00mm L x 10.00mm W | |
Qmax @ Th | 3.7W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 3.00mm | |
Number of Stages | 1 | |
Current - Max | 0.8 A | |
Voltage - Max | 8.8 V | |
Resistance | 9.85 Ohms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €43.06000 | €43.06 |
| 5 | €40.45600 | €202.28 |
| 10 | €39.38400 | €393.84 |
| 25 | €38.01040 | €950.26 |
| 50 | €37.00280 | €1,850.14 |
| 100 | €36.02210 | €3,602.21 |
| Unit Price without VAT: | €43.06000 |
|---|---|
| Unit Price with VAT: | €54.04030 |









