




CEP-2272A | |
|---|---|
DigiKey Part Number | 102-1118-ND |
Manufacturer | |
Manufacturer Product Number | CEP-2272A |
Description | BUZZER PIEZO 12V 31.30MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 10mA 3.5kHz 93dB @ 12V, 30cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CEP-2272A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 93dB @ 12V, 30cm | |
Current - Supply | 10mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.232" Dia (31.30mm) | |
Height - Seated (Max) | 0.650" (16.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.71000 | €3.71 |
| 10 | €2.83400 | €28.34 |
| 25 | €2.55800 | €63.95 |
| 50 | €2.37080 | €118.54 |
| 140 | €2.12307 | €297.23 |
| 280 | €1.97411 | €552.75 |
| 560 | €1.83802 | €1,029.29 |
| 1 120 | €1.71338 | €1,918.99 |
| 5 040 | €1.65773 | €8,354.96 |
| Unit Price without VAT: | €3.71000 |
|---|---|
| Unit Price with VAT: | €4.65605 |

