CDS-13138-SMT-TR is out of stock and can be placed on backorder.
Available Substitutes:

Similar


PUI Audio, Inc.
In Stock: 5 383
Unit Price: €6.60000
Datasheet
8 Ohms General Purpose Speaker 700 mW 840 Hz ~ 1.26 kHz Top Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Ohms General Purpose Speaker 700 mW 840 Hz ~ 1.26 kHz Top Square
CDS-13138-SMT-TR
CDS-13138-SMT-TR
Understanding Audio Frequency Range in Audio Design

CDS-13138-SMT-TR

DigiKey Part Number
102-3536-2-ND - Tape & Reel (TR)
102-3536-1-ND - Cut Tape (CT)
102-3536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDS-13138-SMT-TR
Description
SPEAKER 8OHM 700MW TOP PORT 70DB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 840 Hz ~ 1.26 kHz Top Square
Datasheet
 Datasheet
EDA/CAD Models
CDS-13138-SMT-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Efficiency - Type
Sound Pressure Level (SPL)
Manufacturer
Same Sky (Formerly CUI Devices)
Power - Rated
700 mW
Series
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Port Location
Top
Part Status
Active
Shape
Square
Technology
Magnetic
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Type
General Purpose
Material - Magnet
Sm2Co17
Frequency Range
840 Hz ~ 1.26 kHz
Ratings
Washable
Frequency - Self Resonant
1050Hz
Termination
Solder Pads
Impedance
8 Ohms
Size / Dimension
0.512" L x 0.512" W (13.00mm x 13.00mm)
Efficiency - dBA
70.00
Height - Seated (Max)
0.157" (4.00mm)
Efficiency - Testing
1W/1M
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMS-1308MS-2-RPUI Audio, Inc.5 383668-1259-1-ND€6.60000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.25000€6.25
10€4.92400€49.24
25€4.49160€112.29
50€4.21440€210.72
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€3.51172€2,107.03
1 200€3.44316€4,131.79
Manufacturers Standard Package
Unit Price without VAT:€6.25000
Unit Price with VAT:€7.84375