


TBL008-1000-04BE | |
|---|---|
DigiKey Part Number | 102-TBL008-1000-04BE-ND |
Manufacturer | |
Manufacturer Product Number | TBL008-1000-04BE |
Description | TERMINAL BLOCK, SCREWLESS, 10.0, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TBL008-1000-04BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 4 | |
Pitch | 0.394" (10.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 66 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.09000 | €6.09 |
| 10 | €4.32000 | €43.20 |
| 42 | €3.55524 | €149.32 |
| 84 | €3.28000 | €275.52 |
| 126 | €3.14405 | €396.15 |
| 252 | €2.94917 | €743.19 |
| 504 | €2.79492 | €1,408.64 |
| 1 008 | €2.67402 | €2,695.41 |
| Unit Price without VAT: | €6.09000 |
|---|---|
| Unit Price with VAT: | €7.64295 |

