General Purpose Relay SPDT (1 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR2-3V-330-1C

DigiKey Part Number
2223-SR2-3V-330-1C-ND
Manufacturer
Manufacturer Product Number
SR2-3V-330-1C
Description
RELAY GENERAL PURPOSE SPDT 1A 3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
SR2-3V-330-1C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Coil Voltage
3VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
1 A
Switching Voltage
120VAC, 24VDC - Max
Load - Max Switching
120VA, 24W
Coil Current
107.1 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
2.1 VDC
Must Release Voltage
0.3 VDC
Operate Time
6 ms
Release Time
4 ms
Operating Temperature
-25°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
cURus
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
28 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 936
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€2.70000€2.70
10€2.40700€24.07
25€2.29880€57.47
50€2.22000€111.00
100€2.14400€214.40
250€2.04732€511.83
500€1.97706€988.53
1 000€1.90916€1,909.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.70000
Unit Price with VAT:€3.38850