Heat Sink BGA Aluminum Alloy 6.1W @ 75°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink BGA Aluminum Alloy 6.1W @ 75°C Top Mount
How to Select a Heat Sink

HSB13-303014

DigiKey Part Number
2223-HSB13-303014-ND
Manufacturer
Manufacturer Product Number
HSB13-303014
Description
HEAT SINK, BGA, 30.7 X 30.7 X 14
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Alloy 6.1W @ 75°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Adhesive (Not Included)
Shape
Square, Pin Fins
Length
1.209" (30.70mm)
Width
1.209" (30.70mm)
Diameter
-
Fin Height
0.551" (14.00mm)
Power Dissipation @ Temperature Rise
6.1W @ 75°C
Thermal Resistance @ Forced Air Flow
4.70°C/W @ 200 LFM
Thermal Resistance @ Natural
16.00°C/W
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1.25000€1.25
10€1.10400€11.04
25€1.05200€26.30
50€1.01400€50.70
100€0.97740€97.74
250€0.93096€232.74
720€0.88006€633.64
1 440€0.84819€1,221.39
5 040€0.79341€3,998.79
Manufacturers Standard Package
Unit Price without VAT:€1.25000
Unit Price with VAT:€1.56875