




DS01C-254-S-12BE | |
|---|---|
DigiKey Part Number | 2223-DS01C-254-S-12BE-ND |
Manufacturer | |
Manufacturer Product Number | DS01C-254-S-12BE |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 12 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS01C-254-S-12BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 12 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.264" (6.70mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polybutylene Terephthalate (PBT) | |
Length | 1.256" (31.90mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| 14 | €0.92571 | €12.96 |
| 28 | €0.87500 | €24.50 |
| 112 | €0.77982 | €87.34 |
| 252 | €0.72901 | €183.71 |
| 504 | €0.68923 | €347.37 |
| 1 008 | €0.65293 | €658.15 |
| 2 506 | €0.61068 | €1,530.36 |
| 5 012 | €0.58255 | €2,919.74 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.40560 |

