

CUSA-TR50-150-2500-W68 | |
---|---|
DigiKey Part Number | 2223-CUSA-TR50-150-2500-W68-ND |
Manufacturer | |
Manufacturer Product Number | CUSA-TR50-150-2500-W68 |
Description | ULT SEN TX/RX 25KHZ 150VP-P |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 25kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 25kHz | |
Voltage - Rated | 150Vp-p | |
Beam Angle | 50° | |
Operating Temperature | -40°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €6.19000 | €6.19 |
5 | €5.58800 | €27.94 |
10 | €5.36000 | €53.60 |
25 | €5.09040 | €127.26 |
50 | €4.90580 | €245.29 |
100 | €4.73640 | €473.64 |
500 | €4.39554 | €2,197.77 |
1 000 | €4.26846 | €4,268.46 |
Unit Price without VAT: | €6.19000 |
---|---|
Unit Price with VAT: | €7.76845 |