Buzzers Indicator, Internally Driven Piezo 12 V 25mA 3kHz 95dB @ 12V, 30cm Panel Mount PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLI-3224R-95T

DigiKey Part Number
2223-CLI-3224R-95T-ND
Manufacturer
Manufacturer Product Number
CLI-3224R-95T
Description
12VDC, 95DB, RED LED
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 25mA 3kHz 95dB @ 12V, 30cm Panel Mount PC Pins
Datasheet
 Datasheet
EDA/CAD Models
CLI-3224R-95T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
3 ~ 15V
Frequency
3kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
95dB @ 12V, 30cm
Current - Supply
25mA
Port Location
Top
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Mounting Type
Panel Mount
Termination
PC Pins
Size / Dimension
1.291" Dia (32.80mm)
Height - Seated (Max)
0.957" (24.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 426
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€12.15000€12.15
65€8.13354€528.68
130€7.77331€1,010.53
520€7.21042€3,749.42
1 040€6.99245€7,272.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€12.15000
Unit Price with VAT:€15.24825