MFR Recommended

CFM-9225V-224-280-11 | |
|---|---|
DigiKey Part Number | CFM-9225V-224-280-11-ND |
Manufacturer | |
Manufacturer Product Number | CFM-9225V-224-280-11 |
Description | FAN AXIAL 92X25MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 92mm L x 92mm H omniCOOL™ Magnetic Sleeve 39.5 CFM (1.11m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-9225V-224-280-11 Models |
Category | Noise 28.0dB(A) |
Mfr | Power (Watts) 1.23 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Obsolete | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.203 lb (92.08 g) |
Width 25.00mm | Current Rating (Amps) 0.051A |
Air Flow 39.5 CFM (1.11m³/min) | Voltage Range 8 ~ 27.6VDC |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-9225V-224-280 | Same Sky (Formerly CUI Devices) | 511 | CFM-9225V-224-280-ND | €6.91000 | MFR Recommended |





