77081152P is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 1 928
Unit Price: €0.36000
Datasheet
1.5k Ohm ±2% 100mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77081152P

DigiKey Part Number
770-81-R1.5KP-ND
Manufacturer
Manufacturer Product Number
77081152P
Description
RES ARRAY 7 RES 1.5K OHM 8SIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5k Ohm ±2% 100mW Power Per Element Bussed 7 Resistor Network/Array ±100ppm/°C 8-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Bulk
Part Status
Active
Circuit Type
Bussed
Resistance (Ohms)
1.5k
Tolerance
±2%
Number of Resistors
7
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
100mW
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Through Hole
Package / Case
8-SIP
Supplier Device Package
8-SIP
Size / Dimension
0.800" L x 0.098" W (20.32mm x 2.50mm)
Height - Seated (Max)
0.195" (4.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€3.22000€3.22
10€2.17000€21.70
25€1.88400€47.10
50€1.70500€85.25
100€1.55300€155.30
250€1.38636€346.59
500€1.28210€641.05
1 000€1.19354€1,193.54
5 000€1.03603€5,180.15
Manufacturers Standard Package
Unit Price without VAT:€3.22000
Unit Price with VAT:€4.04110