743C043470JP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Electronic Components
In Stock: 26 416
Unit Price: €0.17000
Datasheet
743C043470JPTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

743C043470JP

DigiKey Part Number
743C043470JPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
743C043470JP
Description
RES ARRAY 2 RES 47 OHM 1008
Customer Reference
Detailed Description
47 Ohm ±5% 100mW Power Per Element Isolated 2 Resistor Network/Array ±200ppm/°C 1008, Concave, Long Side Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CTS Resistor Products
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Circuit Type
Isolated
Resistance (Ohms)
47
Tolerance
±5%
Number of Resistors
2
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
4
Power Per Element
100mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1008, Concave, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.100" L x 0.079" W (2.54mm x 2.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes