
MXO45-3C-10M000000 | |
|---|---|
DigiKey Part Number | 110-MXO45-3C-10M000000-ND |
Manufacturer | |
Manufacturer Product Number | MXO45-3C-10M000000 |
Description | XTAL OSC XO 10.0000MHZ HCMOS TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 10 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.819" L x 0.520" W (20.80mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €3.31000 | €3.31 |
| 10 | €2.88000 | €28.80 |
| 25 | €2.72400 | €68.10 |
| 50 | €2.61140 | €130.57 |
| 100 | €2.50340 | €250.34 |
| 300 | €2.34147 | €702.44 |
| 500 | €2.26990 | €1,134.95 |
| 1 000 | €2.17630 | €2,176.30 |
| 2 500 | €2.05861 | €5,146.52 |
| Unit Price without VAT: | €3.31000 |
|---|---|
| Unit Price with VAT: | €4.15405 |

