
MP250 | |
|---|---|
DigiKey Part Number | CTX093-ND |
Manufacturer | |
Manufacturer Product Number | MP250 |
Description | CRYSTAL 25.0000MHZ SERIES TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal Series 25 Ohms HC-49/U |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 25 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/U | |
Size / Dimension | 0.427" L x 0.150" W (10.85mm x 3.80mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.56000 | €0.56 |
| 10 | €0.48700 | €4.87 |
| 25 | €0.46040 | €11.51 |
| 50 | €0.44140 | €22.07 |
| 100 | €0.42320 | €42.32 |
| 300 | €0.39573 | €118.72 |
| 500 | €0.38360 | €191.80 |
| 1 000 | €0.36773 | €367.73 |
| 2 500 | €0.34776 | €869.40 |
| Unit Price without VAT: | €0.56000 |
|---|---|
| Unit Price with VAT: | €0.70280 |

