
CB3LV-3I-30M000000 | |
|---|---|
DigiKey Part Number | 110-CB3LV-3I-30M000000TR-ND - Tape & Reel (TR) 110-CB3LV-3I-30M000000CT-ND - Cut Tape (CT) 110-CB3LV-3I-30M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3LV-3I-30M000000 |
Description | XTAL OSC XO 30.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3LV-3I-30M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.28000 | €1.28 |
| 10 | €1.11700 | €11.17 |
| 25 | €1.05680 | €26.42 |
| 50 | €1.01300 | €50.65 |
| 100 | €0.97100 | €97.10 |
| 250 | €0.91828 | €229.57 |
| 500 | €0.88034 | €440.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.84396 | €843.96 |
| 2 000 | €0.80910 | €1,618.20 |
| 3 000 | €0.78939 | €2,368.17 |
| 5 000 | €0.76526 | €3,826.30 |
| 7 000 | €0.74978 | €5,248.46 |
| 10 000 | €0.73372 | €7,337.20 |
| Unit Price without VAT: | €1.28000 |
|---|---|
| Unit Price with VAT: | €1.60640 |











