
CB3-3C-24M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3C-24M000000TR-ND - Tape & Reel (TR) 110-CB3-3C-24M000000CT-ND - Cut Tape (CT) 110-CB3-3C-24M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3C-24M000000 |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3C-24M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €1.18100 | €11.81 |
| 25 | €1.11640 | €27.91 |
| 50 | €1.07000 | €53.50 |
| 100 | €1.02570 | €102.57 |
| 250 | €0.97004 | €242.51 |
| 500 | €0.92994 | €464.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.87192 | €871.92 |
| 2 000 | €0.83591 | €1,671.82 |
| 3 000 | €0.81555 | €2,446.65 |
| 5 000 | €0.79063 | €3,953.15 |
| 7 000 | €0.77464 | €5,422.48 |
| 10 000 | €0.75805 | €7,580.50 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.70680 |

