
CB3-3C-24M000000 | |
|---|---|
DigiKey Part Number | 110-CB3-3C-24M000000TR-ND - Tape & Reel (TR) 110-CB3-3C-24M000000CT-ND - Cut Tape (CT) 110-CB3-3C-24M000000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CB3-3C-24M000000 |
Description | XTAL OSC XO 24.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CB3-3C-24M000000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 50mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.41000 | €1.41 |
| 10 | €1.22700 | €12.27 |
| 25 | €1.16080 | €29.02 |
| 50 | €1.11280 | €55.64 |
| 100 | €1.06680 | €106.68 |
| 250 | €1.00888 | €252.22 |
| 500 | €0.96714 | €483.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.90680 | €906.80 |
| 2 000 | €0.86935 | €1,738.70 |
| 3 000 | €0.84818 | €2,544.54 |
| 5 000 | €0.82225 | €4,111.25 |
| 7 000 | €0.80562 | €5,639.34 |
| 10 000 | €0.78837 | €7,883.70 |
| Unit Price without VAT: | €1.41000 |
|---|---|
| Unit Price with VAT: | €1.76955 |

