


625M3I024M00000 | |
|---|---|
DigiKey Part Number | 110-625M3I024M00000TR-ND - Tape & Reel (TR) 110-625M3I024M00000CT-ND - Cut Tape (CT) 110-625M3I024M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625M3I024M00000 |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 625M3I024M00000 Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 7mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 15µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.33000 | €1.33 |
| 10 | €1.16300 | €11.63 |
| 25 | €1.09960 | €27.49 |
| 50 | €1.05440 | €52.72 |
| 100 | €1.01080 | €101.08 |
| 250 | €0.95588 | €238.97 |
| 500 | €0.91634 | €458.17 |
| 1 000 | €0.87847 | €878.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.82168 | €2,465.04 |
| 6 000 | €0.78779 | €4,726.74 |
| 9 000 | €0.76864 | €6,917.76 |
| Unit Price without VAT: | €1.33000 |
|---|---|
| Unit Price with VAT: | €1.66915 |





