


625L3I025M00000 | |
|---|---|
DigiKey Part Number | 110-625L3I025M00000TR-ND - Tape & Reel (TR) 110-625L3I025M00000CT-ND - Cut Tape (CT) 110-625L3I025M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 625L3I025M00000 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.13000 | €1.13 |
| 10 | €0.98100 | €9.81 |
| 25 | €0.92760 | €23.19 |
| 50 | €0.88940 | €44.47 |
| 100 | €0.85260 | €85.26 |
| 250 | €0.80628 | €201.57 |
| 500 | €0.77294 | €386.47 |
| 1 000 | €0.74100 | €741.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.65664 | €1,969.92 |
| 6 000 | €0.62955 | €3,777.30 |
| 9 000 | €0.61423 | €5,528.07 |
| Unit Price without VAT: | €1.13000 |
|---|---|
| Unit Price with VAT: | €1.41815 |



