
405I35D12M00000 | |
|---|---|
DigiKey Part Number | 110-405I35D12M00000TR-ND - Tape & Reel (TR) 110-405I35D12M00000CT-ND - Cut Tape (CT) 110-405I35D12M00000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 405I35D12M00000 |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 405I35D12M00000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.58000 | €0.58 |
| 10 | €0.49700 | €4.97 |
| 25 | €0.47040 | €11.76 |
| 50 | €0.45120 | €22.56 |
| 100 | €0.43240 | €43.24 |
| 250 | €0.40888 | €102.22 |
| 500 | €0.39198 | €195.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.47416 | €474.16 |
| 2 000 | €0.45456 | €909.12 |
| 3 000 | €0.44348 | €1,330.44 |
| 5 000 | €0.42990 | €2,149.50 |
| 7 000 | €0.42119 | €2,948.33 |
| 10 000 | €0.41216 | €4,121.60 |
| Unit Price without VAT: | €0.58000 |
|---|---|
| Unit Price with VAT: | €0.72790 |











