
219-4LPSTJR | |
|---|---|
cms-digikey-product-number | 119-219-4LPSTJRTR-ND - Tape & Reel (TR) 119-219-4LPSTJRCT-ND - Cut Tape (CT) 119-219-4LPSTJRDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | 219-4LPSTJR |
cms-description | SWITCH SLIDE DIP SPST 0.1A 20V |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
cms-datasheet | cms-datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.200" (5.08mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.458" (11.63mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 | €0.97000 | €0.97 |
| 10 | €0.82800 | €8.28 |
| 25 | €0.76920 | €19.23 |
| 100 | €0.68560 | €68.56 |
| 250 | €0.63524 | €158.81 |
| 500 | €0.60034 | €300.17 |
| cms-quantity | cms-unit-price | cms-ext-price |
|---|---|---|
| 1 000 | €0.58950 | €589.50 |
| 2 000 | €0.55968 | €1,119.36 |
| 3 000 | €0.54371 | €1,631.13 |
| 5 000 | €0.52509 | €2,625.45 |
| 7 000 | €0.51373 | €3,596.11 |
| 10 000 | €0.50242 | €5,024.20 |
| Unit Price without VAT: | €0.97000 |
|---|---|
| Unit Price with VAT: | €1.21735 |

