1-338312-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 267
Unit Price: €15.22000
Datasheet

Similar


HARTING
In Stock: 33
Unit Price: €9.29000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €9.99940
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €6.57640
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: €12.21460
Datasheet

Similar


NorComp Inc.
In Stock: 31
Unit Price: €8.75000
Datasheet

Similar


NorComp Inc.
In Stock: 26
Unit Price: €9.72000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: €7.49000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: €7.49000
Datasheet

Similar


NorComp Inc.
In Stock: 256
Unit Price: €10.32000
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: €0.00000
Datasheet

Similar


Assmann WSW Components
In Stock: 1 010
Unit Price: €1.69000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: €1.96806
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 223
Unit Price: €3.97000
Datasheet
37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-338312-2

DigiKey Part Number
A99300-ND
Manufacturer
Manufacturer Product Number
1-338312-2
Description
CONN D-SUB PLUG 37POS VERT SLDR
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
1-338312-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
6A
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester, Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes