
CATTEN-02R0-BNC | |
|---|---|
DigiKey Part Number | 744-1750-ND |
Manufacturer | |
Manufacturer Product Number | CATTEN-02R0-BNC |
Description | RF ATTENUATOR 2DB 50OHM BNC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 1 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Attenuation Value 2dB |
Manufacturer Crystek Corporation | Frequency Range 0 Hz ~ 1 GHz |
Series | Power (Watts) 2W |
Packaging Bulk | Impedance 50 Ohms |
Part Status Active | Package / Case BNC In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €29.68000 | €29.68 |
| 10 | €25.22600 | €252.26 |
| 25 | €23.64680 | €591.17 |
| 50 | €22.51880 | €1,125.94 |
| 100 | €21.44480 | €2,144.48 |
| 250 | €20.10388 | €5,025.97 |
| Unit Price without VAT: | €29.68000 |
|---|---|
| Unit Price with VAT: | €37.24840 |

