



ASO241R | |
|---|---|
DigiKey Part Number | CC1116-ND |
Manufacturer | |
Manufacturer Product Number | ASO241R |
Description | SSR RELAY SPST-NO 1.5A 12-280V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | ASO241R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 4 ~ 10VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 1.5 A | |
Termination Style | PC Pin | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-Mini SIP | |
Approval Agency | CE, CSA, UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.59000 | €17.59 |
| 10 | €16.75600 | €167.56 |
| 50 | €15.99000 | €799.50 |
| 100 | €15.51660 | €1,551.66 |
| Unit Price without VAT: | €17.59000 |
|---|---|
| Unit Price with VAT: | €22.07545 |

